Low

TEXAS INSTRUMENTS  TSC2004IRTJT  IC Interface Type:4 Wire, I2C, Serial

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: QFN
  • Controller Type: Resistive Touch Screen
  • Digital IC Case Style: QFN
  • IC Interface Type: 4 Wire, I2C, Serial
  • MSL: MSL 2 - 1 year
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.2V

Availability

Availability:  165


  • 165 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.89

Buy

Price

Quantity List Price
1 - 9 $4.89
10 - 24 $4.36
25 - 49 $3.93
50 - 99 $3.75
100+ $3.58

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58M1303
TSC2004IRTJT

TSC2004IRTJT

TEXAS INSTRUMENTS

TOUCH SCREEN CONTROLLER IC, FULL REEL

TOUCH SCREEN CONTROLLER IC, FULL REEL; IC Interface Type:4 Wire, I2C, Serial; Resolution (Bits):12bit; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Controller IC Case Style:QFN; No. of Pins:20; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $3.23 500+ $2.90 750+ $2.53 1000+ $2.31

Buy
    Per the manufacturer, more stock expected week of 3/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought