Low

TSB81BA3EPFP - 

CABLE TRANSCEIVER, 800MBPS, HTQFP-80

TSB81BA3EPFP - CABLE TRANSCEIVER, 800MBPS, HTQFP-80

The actual product may differ from image shown

Manufacturer Part No:
TSB81BA3EPFP
Newark Part No.:
25R0152
Availability:
No Longer Manufactured

Product Information

:
To Be Advised
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TSB81BA3EPFP is a Digital and Analogue Transceiver functions needed to implement a three-port node in a cable-based IEEE 1394 network. Each cable port incorporates two differential line transceivers. The transceiver includes circuitry to monitor the line conditions as needed for determining connection status, for initialization and arbitration and for packet reception and transmission. The TSB81BA3E is designed to interface with a link-layer controller (LLC), such as the TSB82AA2, TSB12LV21, TSB12LV26, TSB12LV32, TSB42AA4, TSB42AB4, TSB12LV01B or TSB12LV01C. It also may be connected cable port to cable port to an integrated 1394 Link + PHY layer such as the TSB43AB2. The TSB81BA3E can be powered by a single 3.3V supply when the VREG_PD terminal is tied to GND. VREG_PD enables the internal 3.3V to 1.95V regulator which provides the 1.95V to the core.
  • Fully supports provisions of IEEE P1394b revision 1.33+ at 1-gigabit signalling rates
  • Fully supports provisions of IEEE 1394a-2000 and 1394-1995 standard for high performance serial bus
  • Fully interoperable with Fire wire, i.LINK and SB1394™, implementation of IEEE standard 1394
  • Full 1394a-2000 support includes connection debounce and arbitrated short reset
  • Power-down features to conserve energy in battery-powered applications
  • Low-power sleep mode
  • Fully compliant with open host controller interface (HCI) requirements
  • Cable power presence monitoring
  • Cable ports monitor line conditions for active connection to remote node
  • Interface to link-layer controller supports TI bus-holder isolation
  • Interoperable with link-layer controllers using 3.3V supplies
  • Separate bias (TPBIAS) for each port
  • Software device reset (SWR)
  • Green product and no Sb/Br

Applications

Portable Devices, Signal Processing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.