Low

TSB41AB3PFP - 

CABLE TRANSCEIVER/ARBITER, 400MBPS, HTQFP80

TSB41AB3PFP - CABLE TRANSCEIVER/ARBITER, 400MBPS, HTQFP80

The actual product may differ from image shown

Manufacturer Part No:
TSB41AB3PFP
Newark Part No.:
77C1441
Availability:
No Longer Manufactured

Product Information

:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TSB41AB3PFP is a Digital and Analogue Transceiver functions required to implement a three-port node in a cable-based IEEE 1394 network. Each cable port incorporates two differential line transceivers. The transceiver includes circuitry to monitor the line conditions as needed for determining connection status, for initialization and arbitration and for packet reception and transmission. The TSB41AB3 is designed to interface with a line layer controller (LLC), such as the TSB12LV21, TSB12LV22, TSB12LV23, TSB12LV26, TSB12LV31, TSB12LV41, TSB12LV42 or TSB12LV01A. The TSB41AB3 requires only an external 24.576MHz crystal as a reference. An external clock may be used instead of a crystal. An internal oscillator drives an internal phase-locked loop (PLL), which generates the required 393.216MHz reference signal. This reference signal is internally divided to provide the clock signals used to control transmission of the outbound encoded strobe and data information.
  • Fully interoperable with FireWire™ and i.LINK™ implementation of IEEE standard 1394
  • Fully compliant with OpenHCI requirements
  • Provides three 1394a-2000 fully-compliant cable port at 400Mbps
  • Extended resume signalling for compatibility with legacy DV devices
  • Power-down features to conserve energy in battery-powered applications
  • Ultra-low power sleep mode
  • Node power class information signalling for system power management
  • Cable power presence monitoring
  • Cable ports monitor line conditions for active connection to remote node
  • Data interface to link-layer controller through 2/4/8 parallel lines at 49.152MHz
  • Interoperable with link-layer controllers using 3.3 and 5V supplies
  • Separate cable bias (TPBIAS) for each port
  • Software device reset (SWR)
  • Green product and no Sb/Br

Applications

Portable Devices, Signal Processing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.