Low

TSB41AB2PAP - 

IEEE 1394 Driver, Cable Transceiver, 400Mbps, 3V-3.6V, HTQFP-64

TSB41AB2PAP - IEEE 1394 Driver, Cable Transceiver, 400Mbps, 3V-3.6V, HTQFP-64

The actual product may differ from image shown

Manufacturer Part No:
TSB41AB2PAP
Newark Part No.:
77C1439
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TSB41AB2PAP is a 2-port Cable Transceiver/Arbiter that provides the digital and analogue transceiver functions needed to implement a two-port node in a cable-based IEEE 1394 network. The transceivers include circuitry to monitor the line conditions as needed for determining connection status, for initialization and arbitration and for packet reception and transmission. The TSB41AB2 is designed to interface with a link layer controller (LLC), such as the TSB12LV21, TSB12LV22, TSB12LV23, TSB12LV26, TSB12LV31, TSB12LV41, TSB12LV42 or TSB12LV01A. The TSB41AB2 requires only an external 24.576MHz crystal as a reference. An external clock may be provided instead of a crystal. An internal oscillator drives an internal phase-locked loop (PLL), which generates the required 393.216MHz reference signal. This reference signal is internally divided to provide the clock signals used to control transmission of the outbound encoded strobe and data information.
  • Fully compliant with open HCI requirements
  • Extended resume signalling for compatibility
  • Power-down features to conserve energy in battery powered applications
  • Automatic device power down during suspend
  • Device power-down terminal
  • Software device reset (SWR)
  • Industry leading low power consumption
  • Ultralow-power sleep mode
  • Cable power presence monitoring
  • Cable ports monitor line conditions for active connection to remote node
  • Interoperable with link layer controllers using 3.3V
  • Single-supply operation
  • Green product and no Sb/Br

Applications

Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Cable Transceiver
:
400Mbps
:
3V
:
3.6V
:
HTQFP
:
64Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

166 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$6.07 $ 6.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.07
10 + $5.49
25 + $5.08
50 + $4.82
100 + $4.55
250 + $4.32
500 + $3.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.