TEXAS INSTRUMENTS  TSB41AB1ZQE-64  CABLE TRANSCEIVER/ARBITER, 400MBPS, BGA-64

TEXAS INSTRUMENTS TSB41AB1ZQE-64

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Data Rate: 400Mbps
  • Device Type: Cable Transceiver
  • Driver Case Style: BGA
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 64
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Current: 48mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 360

Order multiple quantity: 360

Price: $2.60 $2.6

Buy

Price

Quantity List Price
250 - 499 $2.60
500 - 999 $2.10
1000+ $1.86
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought