Low

TEXAS INSTRUMENTS  TSB41AB1PHP  CABLE TRANSCEIVER/ARBITER, 400MBPS, HTQFP48

TEXAS INSTRUMENTS TSB41AB1PHP
Manufacturer Part No:
TSB41AB1PHP
Newark Part No.:
77C1438
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TSB41AB1PHP is a Digital and Analogue Transceiver functions needed to implement a one-port node in a cable-based IEEE 1394 network. The cable port incorporates one differential line transceiver. The transceiver includes circuitry to monitor the line conditions as needed for determining connection status, for initialization and arbitration and for packet reception and transmission. The TSB41AB1 is designed to interface with a link layer controller (LLC), such as the TSB12LV21, TSB12LV22, TSB12LV23, TSB12LV26, TSB12LV31, TSB12LV41, TSB12LV42 or TSB12LV01A. The TSB41AB1 requires only an external 24.576MHz crystal as a reference. An external clock may be provided instead of a crystal. An internal oscillator drives an internal phase-locked loop (PLL), which generates the required 393.216MHz reference signal. This reference signal is internally divided to provide the clock signals used to control transmission of the outbound encoded strobe and data information.
  • Fully interoperable with FireWire™ and i.LINK™ implementation of IEEE standard 1394
  • Fully compliant with OpenHCI requirements
  • Provides one IEEE 1394a-2000 fully compliant cable port at 400Mbps
  • IEEE 1394a-2000 compliant common mode noise filter on incoming TPBIAS
  • Power-down features to conserve energy in battery-powered applications
  • Software device reset (SWR)
  • Industry leading low power consumption
  • Ultra-low-power sleep mode
  • Cable power presence monitoring
  • Cable ports monitor line conditions for active connection to remote node
  • Data interface to link-layer controller through 2/4/8 parallel lines at 49.152MHz
  • Interoperable with link-layer controllers using 3.3V
  • Green product and no Sb/Br

Product Information

Device Type:
Cable Transceiver
Data Rate:
400Mbps
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
HTQFP
No. of Pins:
48Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
MSL:
MSL 3 - 168 hours
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices
  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.