Low

TEXAS INSTRUMENTS  TSB41AB1PAP  TRX, ONE PORT CABLE, 400MBPS, HTQFP-64

TEXAS INSTRUMENTS TSB41AB1PAP
Manufacturer Part No:
TSB41AB1PAP
Newark Part No.:
96W7205
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Type:
Cable Transceiver
Data Rate:
400Mbps
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
HTQFP
No. of Pins:
64Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
MSL:
MSL 3 - 168 hours
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.