Low

TEXAS INSTRUMENTS  TSB41AB1PAP  IC, CABLE TXRX/ARBITER, 400MBPS, HTQFP64

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 400Mbps
  • Device Type: Cable Transceiver
  • Driver Case Style: HTQFP
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 64
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 48mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 320

Order multiple quantity: 160

Price: $2.37

Buy

Price

Quantity List Price
250 - 499 $2.37
500 - 999 $1.92
1000+ $1.69

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96W7205
TSB41AB1PAP

TSB41AB1PAP

TEXAS INSTRUMENTS

TRX, ONE PORT CABLE, 400MBPS, HTQFP-64

TRX, ONE PORT CABLE, 400MBPS, HTQFP-64; Device Type:Cable Transceiver; Data Rate:400Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:HTQFP; No. of Pins:64; Operating Temperature Min:0°C; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,535

1+ $3.72 10+ $2.99 100+ $2.72 250+ $2.11 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks

Customers Also Bought