Low

TEXAS INSTRUMENTS  TSB41AB1GQE  IC, CABLE TXRX/ARBITER, 400MBPS, BGA-80

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 400Mbps
  • Device Type: Cable Transceiver
  • Driver Case Style: BGA
  • MSL: MSL 2A - 4 weeks
  • No. of Pins: 80
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 48mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 360

Order multiple quantity: 360

Price: $2.37

Buy

Price

Quantity List Price
250 - 499 $2.37
500 - 999 $1.92
1000 - 999999999 $1.69

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 2A - 4 weeks
  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought