Low

TEXAS INSTRUMENTS  TSB12LV32TPZEP  LINK LAYER CONTROLLER 400MBPS LQFP100

TEXAS INSTRUMENTS TSB12LV32TPZEP
Manufacturer Part No:
TSB12LV32TPZEP
Newark Part No.:
09J4169
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Type:
Link Layer Controller
Data Rate:
400Mbps
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
LQFP
No. of Pins:
100Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
110°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.