Low

TEXAS INSTRUMENTS  TSB12LV32PZ  LINK LAYER CONTROLLER 400MBPS LQFP100

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 400Mbps
  • Device Type: PHY / Link Layer Controller
  • Driver Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 100
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 3.465V
  • Supply Voltage Min: 3.135V
  • Supply Voltage Range: 3.3V

Find similar products  grouped by common attribute

Availability

Availability:  5

(Available until stock is exhausted)


  • 5 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $9.00

Buy

Price

Quantity List Price Your Price
1 - 9 $11.88 Promotional price $9.00
10 - 24 $10.80 Promotional price $7.72
25 - 49 $9.99 Promotional price $7.72
50 - 99 $8.48 Promotional price $7.72
100 - 249 $8.00 Promotional price $7.20
250 - 499 $7.02 Promotional price $7.02
500 - 999 $6.97 Promotional price $6.97
1000+ $6.65 Promotional price $6.65

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought