Low

TEXAS INSTRUMENTS  TSB12LV01BPZT  IC LINK LAYER CONTROLLER 400MBPS TQFP100

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 400Mbps
  • Device Type: Serial Bus Link Layer Controller
  • Driver Case Style: TQFP
  • MSL: MSL 4 - 72 hours
  • No. of Pins: 100
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 3.3V
  • Supply Voltage Min: -
  • Supply Voltage Range: 3.3V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/24/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 90

Order multiple quantity: 90

Unit Price: $15.12

Buy

Price

Quantity List Price
50 - 99 $15.12
100 - 249 $14.28
250 - 499 $12.60
500 - 999 $12.51
1000+ $11.85

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought