Low

TEXAS INSTRUMENTS  TSB12LV01BIPZTEP  IC LINK LAYER CONTROLLER 400MBPS TQFP100

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 46M1349
  • Manufacturer Part No TSB12LV01BIPZTEP

Product Information


  • Data Rate: 400Mbps
  • Device Type: Serial Bus Link Layer Controller
  • Driver Case Style: TQFP
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 100
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.3V
  • Supply Voltage Range: 3.3V

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 90

Order multiple quantity: 90

Price: $16.83

Buy

Price

Quantity List Price
50 - 99 $16.83
100 - 249 $15.98
250 - 499 $14.69
500 - 999 $14.05
1000 - 999999999 $13.40

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought