Low

TEXAS INSTRUMENTS  TS5V330DBQRG4  IC, VIDEO SWITCH, QUAD, SPDT, SSOP-16, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bandwidth: 300MHz
  • Cross Talk: -63dB
  • MSL: MSL 2 - 1 year
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4V
  • Supply Voltage Range: 4V to 5.5V
  • TV / Video Case Style: SSOP
  • Video Switching Configuration: 1:2 SPDT

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $0.413

Buy

Price

Quantity List Price
2500 - 9999 $0.413
10000 - 24999 $0.397
25000+ $0.385

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
10J9820
TS5V330DBQR

TS5V330DBQR

TEXAS INSTRUMENTS

IC, VIDEO SWITCH, QUAD, SPDT, SSOP-16, FULL REEL

IC, VIDEO SWITCH, QUAD, SPDT, SSOP-16, FULL REEL; Video Switching Configuration:1:2 SPDT; Bandwidth:300MHz; Cross Talk:-63dB; Supply Voltage Min:4V; Supply Voltage Max:5.5V; TV / Video Case Style:SSOP; No. of Pins:16 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.413 10000+ $0.397 25000+ $0.385

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought