Low

TEXAS INSTRUMENTS  TS5V330D  VIDEO SWITCH QUAD SPDT, SMD, 5V330

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bandwidth: 300MHz
  • Cross Talk: -63dB
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4V
  • TV / Video Case Style: SOIC
  • Video Switching Configuration: 4 x 1:2

Availability

Availability:  246

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.35

Buy

Price

Quantity List Price
1 - 9 $1.35
10 - 99 $1.08
100 - 499 $0.829
500 - 999 $0.639
1000 - 2499 $0.596
2500 - 4999 $0.517
5000 - 9999 $0.509
10000+ $0.505

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought