Low

TS5USBA224RSWR - 

USB Interface, High Speed DPDT USB Switch, USB 2.0, 0 V, 5.5 V, QFN, 10 Pins

TS5USBA224RSWR - USB Interface, High Speed DPDT USB Switch, USB 2.0, 0 V, 5.5 V, QFN, 10 Pins
TS5USBA224RSWR - USB Interface, High Speed DPDT USB Switch, USB 2.0, 0 V, 5.5 V, QFN, 10 Pins

The actual product may differ from image shown

Manufacturer Part No:
TS5USBA224RSWR
Newark Part No.:
13T5977
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
High Speed DPDT USB Switch
:
USB 2.0
:
0V
:
5.5V
:
QFN
:
10Pins
:
480Mbps
:
1 Port
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

34 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.17 $ 1.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.17
10 + $0.994
100 + $0.764
500 + $0.675
1000 + $0.533
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.