Low

TS5A3166DBVR - 

Analog Switch, Single Channel, SPST, 1 Channels, 0.9 ohm, 1.65V to 5.5V, SOT-23, 5 Pins

TS5A3166DBVR - Analog Switch, Single Channel, SPST, 1 Channels, 0.9 ohm, 1.65V to 5.5V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
TS5A3166DBVR
Newark Part No.:
08K5004
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TS5A3166DBVR is a single-pole single-throw (SPST) Analog Switch designed to operate from 1.65 to 5.5V. The device offers a low ON-state resistance. The device has excellent total harmonic distortion (THD) performance and consumes very low power. This feature makes this device suitable for portable audio applications.
  • Low charge injection
  • Low Total Harmonic Distortion (THD)
  • Low power
  • 0.9Ω Low on-state resistance
  • Green product and no Sb/Br

Applications

Audio, Imaging, Video & Vision, Consumer Electronics, Communications & Networking, Portable Devices, Computers & Computer Peripherals, Wireless

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
SPST
:
1Channels
:
0.9ohm
:
1.65V to 5.5V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Analog Switch, Single Channel, SPST, 1 Channels, 0.9 ohm, 1.65V to 5.5V, SOT-23, 5 Pins

3,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,759 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.54 $ 0.54
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.54
25 + $0.448
50 + $0.361
100 + $0.273
250 + $0.252
500 + $0.232
1000 + $0.211
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.