Low

TS5A21366DCUR - 

Analog Switch, Dual Channel, SPST, 2 Channels, 0.75 ohm, 1.6V to 5.5V, VSSOP, 8 Pins

TS5A21366DCUR - Analog Switch, Dual Channel, SPST, 2 Channels, 0.75 ohm, 1.6V to 5.5V, VSSOP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
TS5A21366DCUR
Newark Part No.:
04R6571
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TS5A21366DCUR is a single-pole single-throw (SPST) dual Analog Switch designed to operate from 1.65 to 5.5V. The device offers a low on-state resistance and an excellent channel-to-channel on-state resistance matching. The device has excellent total harmonic distortion (THD) performance and consumes very low power. The control pin can be connected to a low voltage GPIO allowing it to be controlled by 1.8V signals.
  • Low on-state resistance
  • Low charge injection
  • Low Total Harmonic Distortion (THD)
  • 260MHz High bandwidth
  • Latch-up performance exceeds 100mA Per JESD 78, Class II
  • ESD performance tested per JESD 22
  • Green product and no Sb/Br

Applications

Industrial, Audio, Imaging, Video & Vision, Communications & Networking, Computers & Computer Peripherals, Portable Devices, Consumer Electronics

Product Information

:
SPST
:
2Channels
:
0.75ohm
:
1.6V to 5.5V
:
VSSOP
:
8Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.461 $ 0.46
Price for:
Each (Supplied on Cut Tape)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.461
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.