TEXAS INSTRUMENTS  TS3V713ELRTGR  VIDEO SWITCH, 4 OHM, WQFN-32

TEXAS INSTRUMENTS TS3V713ELRTGR

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Video Switching Configuration 1:2 SPST
  • Bandwidth 1.3GHz
  • Cross Talk -
  • Supply Voltage Min 3V
  • Supply Voltage Max 3.6V
  • TV / Video Case Style WQFN
  • No. of Pins 32Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL MSL 3 - 168 hours
  • Supply Voltage Range 3V to 5.5V
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/195
  •  132/191

  • CAD CadSoft_EAGLE (3.28KB) EN
  • Availability

    Availability:  0

      More stock available week commencing 6/20/16

    Non-Cancelable / Non Returnable

    Price for: Each

    Minimum order quantity: 3000

    Order multiple quantity: 3000

    Price: $1.58 $1.58

    Buy

    Price

    Quantity List Price
    1000+ $1.58
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought