Low

TEXAS INSTRUMENTS  TS3V712ERTGR  VIDEO SWITCH, MUX/DEMUX, 7CH, 32QFN

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Bandwidth: 1.36GHz
  • Cross Talk: -49.76dB
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 3.63V
  • Supply Voltage Min: 2.97V
  • TV / Video Case Style: QFN
  • Video Switching Configuration: SPDT

Availability

Availability:  2,845

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/3/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.56

Buy

Price

Quantity List Price
1 - 9 $4.56
10 - 99 $3.67
100 - 249 $3.34
250 - 499 $2.59
500 - 999 $2.43
1000 - 2499 $2.14
2500 - 4999 $2.12
5000+ $2.02

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought