Low

TEXAS INSTRUMENTS  TS3V712ELRTGR  VIDEO SWITCH, 7 CHANNEL, 1 TO 2, 4 OHMS, WQFN-32

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bandwidth: 1.3GHz
  • Cross Talk: -47dB
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 5.5V
  • TV / Video Case Style: WQFN
  • Video Switching Configuration: 1:2 SPST

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/196
  •  131/195

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/13/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Unit Price: $1.97

Buy

Price

Quantity List Price
1000+ $1.97

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought