Low

TEXAS INSTRUMENTS  TS3V340RGYR  IC, VIDEO SWITCH, QUAD, SPDT, QFN-16, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bandwidth: 500MHz
  • Cross Talk: -80dB
  • MSL: -
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V
  • TV / Video Case Style: QFN
  • Video Switching Configuration: 1:2 SPDT

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.479

Buy

Price

Quantity List Price
3000 - 23999 $0.479
24000 - 999999999 $0.458

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought