Low

TEXAS INSTRUMENTS  TS3V340PWE4  VIDEO SWITCH QUAD SPDT, SMD, 3V340

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bandwidth: 500MHz
  • Cross Talk: -80dB
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • TV / Video Case Style: TSSOP
  • Video Switching Configuration: 4 x 1:2

Availability

Availability:  6

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.30

Buy

Price

Quantity List Price
1 - 9 $1.30
10 - 99 $1.04
100 - 499 $0.799
500 - 999 $0.617
1000 - 2499 $0.576
2500 - 4999 $0.494
5000 - 9999 $0.487
10000 - 999999999 $0.461

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought