Low

TEXAS INSTRUMENTS  TS3V330DBQR  VIDEO SWITCH QUAD SPDT, SMD, SSOP16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bandwidth: 300MHz
  • Cross Talk: -80dB
  • MSL: MSL 2 - 1 year
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • TV / Video Case Style: SSOP
  • Video Switching Configuration: 4 x 1:2

Availability

Availability:  68

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.963

Buy

Price

Quantity List Price
1 - 9 $0.963
10 - 99 $0.769
100 - 499 $0.591
500 - 999 $0.456
1000 - 2499 $0.424
2500 - 4999 $0.37
5000 - 9999 $0.364
10000+ $0.361

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought