Low

TS3USB31RSER - 

USB Interface, Single Port Switch, USB 2.0, 3 V, 4.3 V, UQFN, 8 Pins

TS3USB31RSER - USB Interface, Single Port Switch, USB 2.0, 3 V, 4.3 V, UQFN, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
TS3USB31RSER
Newark Part No.:
86W6379
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TS3USB31RSER is a High-speed USB 2.0 ( 480Mbps), 1-port Switch specially designed for the switching of high-speed USB 2.0 signals in handset and consumer applications, limited USB I/Os. The wide bandwidth (750MHz) of this switch allows signals to pass with minimum edge and phase distortion. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation and is compatible with various standards, such as high-speed USB 2.0 (480Mbps).
  • 1.8V Compatible control-pin inputs
  • IOFF supports partial-power-down mode operation
  • 1µA Maximum low power consumption
  • ESD performance tested Per JESD 22
  • Green product and no Sb/Br

Applications

Communications & Networking, Consumer Electronics

Product Information

:
Single Port Switch
:
USB 2.0
:
3V
:
4.3V
:
UQFN
:
8Pins
:
480Mbps
:
1 Port
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

3000+ $0.421 6000+ $0.415 12000+ $0.41 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,717 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$1.05 $ 1.05
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.05
25 + $0.896
50 + $0.793
100 + $0.689
250 + $0.649
500 + $0.608
1000 + $0.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.