Low

TS3USB31ERSER - 

USB Interface, Single Port Switch, USB 2.0, 2.25 V, 4.3 V, QFN, 8 Pins

TS3USB31ERSER - USB Interface, Single Port Switch, USB 2.0, 2.25 V, 4.3 V, QFN, 8 Pins
TS3USB31ERSER - USB Interface, Single Port Switch, USB 2.0, 2.25 V, 4.3 V, QFN, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
TS3USB31ERSER
Newark Part No.:
91R2098
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Single Port Switch
:
USB 2.0
:
2.25V
:
4.3V
:
QFN
:
8Pins
:
480Mbps
:
1 Port
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

3000+ $0.462 9000+ $0.448 24000+ $0.438

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,775 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$1.15 $ 1.15
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.15
25 + $0.98
50 + $0.867
100 + $0.753
250 + $0.709
500 + $0.665
1000 + $0.525
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.