Low

TS3USB30EDGSR - 

1:2 Analog Multiplexer/Demultiplexer IC, Dual, 10 ohm, 3V to 4.3V, VSSOP-10

TS3USB30EDGSR - 1:2 Analog Multiplexer/Demultiplexer IC, Dual, 10 ohm, 3V to 4.3V, VSSOP-10

The actual product may differ from image shown

Manufacturer Part No:
TS3USB30EDGSR
Newark Part No.:
87W8985
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TS3USB30EDGSR is a 1:2 Mux/Demux Switch with single Enable and ESD protection specially designed for the switching of high-speed USB 2.0 signals in handset and consumer applications, such as cell phones, digital cameras and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth (900MHz) of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from an USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation and is compatible with various standards such as high-speed USB 2.0 (480Mbps).
  • Green product and no Sb/Br
  • D+/D- pins tolerate up to 5.25V
  • 1.8V Compatible control-pin inputs
  • IOFF supports partial power-down-mode operation
  • 0.35Ω Typical ΔRON
  • 7.5pF Typical Cio(on)
  • Low power consumption (1µA maximum)
  • 900MHz Typical bandwidth (-3dB)
  • Latch-up performance exceeds 100mA per JESD 78, class II

Applications

Signal Processing, Portable Devices, Consumer Electronics, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1:2
:
2Circuits
:
10ohm
:
3V to 4.3V
:
VSSOP
:
10Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,481 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$1.61 $ 1.61
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.61
10 + $1.38
25 + $1.27
50 + $1.17
100 + $1.06
250 + $0.996
500 + $0.931
1000 + $0.735
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.