TEXAS INSTRUMENTS  TS3USB221ERSER  USB Interface, Multiplexer / Demultiplexer Switch, USB 2.0, 2.3 V, 3.6 V, UQFN, 10 Pins

TEXAS INSTRUMENTS TS3USB221ERSER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • USB Type Multiplexer / Demultiplexer Switch
  • USB Standard USB 2.0
  • Supply Voltage Min 2.3V
  • Supply Voltage Max 3.6V
  • Interface Case Style UQFN
  • No. of Pins 10Pins
  • Data Rate 480Mbps
  • No. of Ports
  • No. of Ports -
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Cut Tape
  • MSL MSL 1 - Unlimited
  • Supply Voltage Range 2.3V to 3.6V
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/107
  •  132/104

  •   Simulation Model (98.82KB) EN
  • Availability

    Availability:  34

    Available until stock is exhausted


    • 34 in stock for same day shipping

    Price for: Each (Supplied on Cut Tape)

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $0.637 $0.637

    Buy

    Price

    Quantity List Price Your Price
    1 - 9 $1.13
    10 - 99 $0.98
    100 - 499 $0.753
    500 - 999 $0.665
    1000+ $0.525
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    50R8180
    TS3USB221ERSER

    TS3USB221ERSER

    TEXAS INSTRUMENTS

    USB Interface, Multiplexer / Demultiplexer Switch, USB 2.0, 2.3 V, 3.6 V, UQFN, 10 Pins

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    3000+ $0.462 9000+ $0.448 24000+ $0.438

    Buy
      More stock available week commencing 8/1/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought