Low

TS3USB221EDRCR - 

USB Interface, 1:2 Multiplexer/Demultiplexer Switch, USB 2.0, 2.3 V, 3.6 V, SON, 10 Pins

TS3USB221EDRCR - USB Interface, 1:2 Multiplexer/Demultiplexer Switch, USB 2.0, 2.3 V, 3.6 V, SON, 10 Pins

The actual product may differ from image shown

Manufacturer Part No:
TS3USB221EDRCR
Newark Part No.:
91R2096
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TS3USB221EDRCR is a high-speed Multiplexer/Demultiplexer Switch with single enable and IEC level 3 ESD protection. The TS3USB221E is a high-bandwidth switch specially designed for the switching of high-speed USB 2.0 signals in handset and consumer applications, such as cell phones, digital cameras and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth (1GHz) of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from an USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. The TS3USB221E is designed for low bit-to-bit skew and high channel-to-channel noise isolation and is compatible with various standards, such as high-speed USB 2.0 (480Mbps).
  • Low-power mode when OE is disabled (1µA)
  • Low power consumption (30µA maximum)
  • High bandwidth (1GHz typical)
  • Switch I/Os accept signals up to 5.5V
  • 1.8V Compatible control-pin inputs
  • 0.25ns Propagation delay

Applications

Consumer Electronics, Computers & Computer Peripherals

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1:2 Multiplexer/Demultiplexer Switch
:
USB 2.0
:
2.3V
:
3.6V
:
SON
:
10Pins
:
480Mbps
:
-
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.459 6000+ $0.454 12000+ $0.448 18000+ $0.441 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,159 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$1.14 $ 1.14
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.14
25 + $0.98
50 + $0.867
100 + $0.753
250 + $0.709
500 + $0.665
1000 + $0.525
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.