Low

TEXAS INSTRUMENTS  TS3L4892RHHR  Analog Multiplexer IC, Single, 6 ohm, 3V to 3.6V, VQFN-36

TEXAS INSTRUMENTS TS3L4892RHHR
Manufacturer Part No:
TS3L4892RHHR
Newark Part No.:
73M7856
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Multiplexer Configuration:
-
No. of Circuits:
1Circuits
On State Resistance Max:
6ohm
Supply Voltage Range:
3V to 3.6V
Analogue Multiplexer Case:
VQFN
No. of Pins:
36Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products