Low

TEXAS INSTRUMENTS  TS3DV520RHUR  IC, VIDEO MUX/DMUX, 1.2GHZ -41DB WQFN-56, FULL REEL

TEXAS INSTRUMENTS TS3DV520RHUR
Manufacturer Part No:
TS3DV520RHUR
Newark Part No.:
70K5825
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Video Switching Configuration:
5 x 10:20
Bandwidth:
1.2GHz
Cross Talk:
-41dB
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
TV / Video Case Style:
WQFN
No. of Pins:
56Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.