Low

TEXAS INSTRUMENTS  TS3DV416DGVRG4  IC, VIDEO MUX/DMUX 900MHZ -41DB TVSOP-48, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bandwidth: 900MHz
  • Cross Talk: -41dB
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V
  • TV / Video Case Style: TVSOP
  • Video Switching Configuration: 4 x 8:16

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $1.17

Buy

Price

Quantity List Price
2000 - 9999 $1.17
10000 - 999999999 $1.13

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58K7020
TS3DV416DGVR
Technical Data Sheet}  

TS3DV416DGVR

TEXAS INSTRUMENTS

IC, VIDEO MUX/DMUX 900MHZ -41DB TVSOP-48, FULL REEL

IC, VIDEO MUX/DMUX 900MHZ -41DB TVSOP-48, FULL REEL; Video Switching Configuration:4 x 8:16; Bandwidth:900MHz; Cross Talk:-41dB; Supply Voltage Min:3V; Supply Voltage Max:3.6V; TV / Video Case Style:TVSOP; No. of Pins:48 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $1.17 10000+ $1.13

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought