Low

TEXAS INSTRUMENTS  TS3DV416DGGR  VIDEO MUX/DMUX 900MHZ -41DB 48-TSSOP, FULL REEL

TEXAS INSTRUMENTS TS3DV416DGGR
Manufacturer Part No:
TS3DV416DGGR
Newark Part No.:
58K7019
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Video Switching Configuration:
4 x 8:16
Bandwidth:
900MHz
Cross Talk:
-41dB
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
TV / Video Case Style:
TSSOP
No. of Pins:
48Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.