Low

TS3A24157DGSR - 

Analog Switch, Dual Channel, SPDT, 2 Channels, 0.65 ohm, 1.65V to 3.6V, VSSOP, 10 Pins

TS3A24157DGSR - Analog Switch, Dual Channel, SPDT, 2 Channels, 0.65 ohm, 1.65V to 3.6V, VSSOP, 10 Pins

The actual product may differ from image shown

Manufacturer Part No:
TS3A24157DGSR
Newark Part No.:
86W6376
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TS3A24157DGSR is a single-pole double-throw (SPDT) dual Analog Switch/2:1 Multiplexer/Demultiplexer designed to operate from 1.4 to 3.6V. The device offers low ON-state resistance and excellent ON-state resistance matching with the break-before-make feature, to prevent signal distortion during the transfer of a signal from one channel to another. The device has excellent total harmonic distortion (THD) performance and consumes very low power.
  • Specified break-before-make switching
  • Low on-state resistance
  • Low charge injection
  • Excellent ON-State Resistance Matching
  • Low Total Harmonic Distortion (THD)
  • ESD performance tested per JESD 22
  • Green product and no Sb/Br

Applications

Communications & Networking, Audio, Imaging, Video & Vision, Computers & Computer Peripherals, Wireless

Product Information

:
SPDT
:
2Channels
:
0.65ohm
:
1.65V to 3.6V
:
VSSOP
:
10Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $0.41 10000+ $0.395 22500+ $0.385 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

95 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.02 $ 1.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.02
10 + $0.863
25 + $0.796
50 + $0.73
100 + $0.663
250 + $0.625
500 + $0.586
1000 + $0.462
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.