Low

TEXAS INSTRUMENTS  TRF7970ARHBT  RFID/NFC TRANSCEIVER, 13.56MHZ, QFN-32

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Consumption: 10mA
  • Frequency Max: 13.56MHz
  • Frequency Min: -
  • MSL: MSL 2 - 1 year
  • No. of Pins: 32
  • Output Power: 200mW
  • Packaging: Each
  • Programmable Memory: -
  • RF IC Case Style: QFN
  • RFID IC Type: Reader
  • SVHC: No SVHC (17-Dec-2014)
  • Series: TRF7970A
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Availability

Availability:  204


  • 204 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $8.00

Buy

Price

Quantity List Price
1 - 9 $8.00
10 - 24 $7.20
25 - 99 $6.53
100 - 249 $5.06
250 - 499 $4.77
500 - 999 $4.20
1000 - 2499 $4.16
2500+ $3.97

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
52T8844
TRF7970ARHBR

TRF7970ARHBR

TEXAS INSTRUMENTS

NFC TRANSCEIVER, 13.56MHZ, QFN-32

NFC TRANSCEIVER, 13.56MHZ, QFN-32; Frequency Min:-; Frequency Max:13.56MHz; RFID IC Type:Reader; Programmable Memory:-; Output Power:200mW; RF IC Case Style:QFN; No. of Pins:32; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,138

1+ $5.17 Promotional price 10+ $5.17 Promotional price 25+ $5.17 Promotional price 100+ $4.43 Promotional price More Pricing

Buy
  • 1,138 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15

Associated Products


Customers Also Bought