Low

TRF7970ARHBR - 

RFID IC, 13.56 MHz, Reader, Active RX 10 mA, 2.7 V to 5.5 V supply, QFN-32

TRF7970ARHBR - RFID IC, 13.56 MHz, Reader, Active RX 10 mA, 2.7 V to 5.5 V supply, QFN-32

The actual product may differ from image shown

Manufacturer Part No:
TRF7970ARHBR
Newark Part No.:
52T8844
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TRF7970ARHBR is a Multi-protocol Fully Integrated 13.56MHz NFC/RFID Transceiver IC for Near Field Communication (NFC) system. Built-in programming options make the device suitable for a wide range of applications for proximity and vicinity identification systems. The device can perform in one of three modes, RFID and NFC reader, NFC peer or in card emulation mode. Built-in user-configurable programming options make the device suitable for a wide range of applications. The TRF7970A device is configured by selecting the desired protocol in the control registers. Direct access to all control registers allows fine tuning of various reader parameters as needed. The receiver system has dual input receiver architecture. The receivers also include various automatic and manual gain control options. The received input bandwidth can be selected to cover a broad range of input subcarrier signal options. It also includes a receiver framing engine.
  • RF field detector with programmable wake-up levels for NFC passive transponder emulation operation
  • RF field detector for NFC physical collision avoidance
  • Programmable output power (+20dBm (100mW), +23dBm (200mW))
  • Programmable I/O voltage levels from 1.8 to 5.5VDC
  • Programmable system clock frequency output (RF, RF/2, RF/4) from 13.56/27.12MHz crystal/oscillator
  • Integrated voltage regulator output for other system components (20mA maximum)
  • Programmable modulation depth
  • Dual receiver architecture with RSSI for elimination of "Read Holes" and adjacent reader system
  • Programmable power modes for ultra low-power system design (power down <1µA)
  • Parallel or SPI interface (with 127-byte FIFO)
  • Green product and no Sb/Br

Applications

Communications & Networking, Portable Devices, Wireless

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
-
:
13.56MHz
:
Reader
:
-
:
200mW
:
QFN
:
32Pins
:
2.7V
:
5.5V
:
10mA
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
2,655 in stock

Each (Supplied on Cut Tape)

1+ $5.13 10+ $4.61 25+ $4.33 50+ $4.06 100+ $3.78 250+ $3.55 500+ $3.22 More Less

202 in stock

Each (Supplied on Cut Tape)

1+ $5.28 10+ $4.75 25+ $4.46 50+ $4.18 100+ $3.89 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/12/18
$5.13 $ 5.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.13
10 + $4.61
25 + $4.33
50 + $4.06
100 + $3.78
250 + $3.55
500 + $3.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.