Low

TRF7970AEVM - 

Evaluation Module, RFID Read / Write, NFC Transceiver, MSP430

The actual product may differ from image shown

Manufacturer Part No:
TRF7970AEVM
Newark Part No.:
58T0352
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TRF7970AEVM is an evaluation module for TRF7970A an integrated analog front end and data framing device for a 13.56MHz RFID/Near field communication system. Built in programming options make it suitable for a wide range of applications for proximity and vicinity identification systems. It can perform in one of three modes RFID/NFC Reader, NFC Peer, or in card emulation mode. Built in user configurable programming options make it suitable for a wide range of applications. The TRF7970A is configured by selecting the desired protocol in the control registers. Direct access to all control registers allows fine tuning of various reader parameters as needed.
  • NFC modes (RFID Reader\Writer, Peer to Peer and Card Emulation)
  • ISO15693 standard based transponders
  • ISO14443 standard based transponders (Types A&B)
  • FeliCa based transponders (UID read only)
  • Standalone polling mode for quick demonstration of transponder detection
  • Communication with host software graphical user interface (GUI) via USB VCP
  • Parallel or SPI connectivity via zero ohm jumpers
  • Logic analyzer/oscilloscope test points for relevant signal observation during code development
  • SMA (edge mount and through hole) pads for connecting customer designed antenna

Applications

Consumer Electronics, Wireless, Communications & Networking, Portable Devices, Medical, Building Automation, Security

Contents

Sample bag of ISO15693 transponders, TRF7970AEVM.

Product Information

:
Texas Instruments
:
MSP430
:
Wireless Connectivity
:
NFC Transceivers
:
TRF7970AEVM Board, Sample Bag of ISO15693 Transponders
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/18/17
$98.94 $ 98.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $98.94
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.