Low

TEXAS INSTRUMENTS  TRF7960RHBT  IC, RFID READER, 13.56MHZ, QFN-32

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Consumption: 120mA
  • Frequency Max: 13.56MHz
  • Frequency Min: -
  • MSL: MSL 2 - 1 year
  • No. of Pins: 32
  • Output Power: 200mW
  • Packaging: Cut Tape
  • Programmable Memory: -
  • RF IC Case Style: QFN
  • RFID IC Type: Reader
  • SVHC: No SVHC (16-Dec-2013)
  • Series: TRF7960
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/12/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $5.37

Buy

Price

Quantity List Price
100+ $5.37

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
82R7761
TRF7960RHBR

TRF7960RHBR

TEXAS INSTRUMENTS

IC, RFID READER, 13.56MHZ, QFN-32

IC, RFID READER, 13.56MHZ, QFN-32; Frequency Min:-; Frequency Max:13.56MHz; RFID IC Type:Reader; Programmable Memory:-; Output Power:200mW; RF IC Case Style:QFN; No. of Pins:32; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,976

1+ $7.00 10+ $6.30 100+ $5.18

Buy
  • 2,976 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
18M3249
TRF7960RHBR

TRF7960RHBR

TEXAS INSTRUMENTS

IC, RFID READER, 13.56MHZ, QFN-32, FULL REEL

IC, RFID READER, 13.56MHZ, QFN-32, FULL REEL; Frequency Min:-; Frequency Max:13.56MHz; RFID IC Type:Reader System; Programmable Memory:-; Output Power:200mW; RF IC Case Style:VQFN; No. of Pins:32; Supply Voltage Min:2.7V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,000

3000+ $4.09 6000+ $3.87 9000+ $3.59

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
28X4126
TRF7960RHBT

TRF7960RHBT

TEXAS INSTRUMENTS

IC, RFID READER, 13.56MHZ, QFN-32, FULL REEL

IC, RFID READER, 13.56MHZ, QFN-32, FULL REEL; Frequency Min:-; Frequency Max:13.56MHz; RFID IC Type:Reader; Programmable Memory:-; Output Power:200mW; RF IC Case Style:QFN; No. of Pins:32; Supply Voltage Min:2.7V; Series:TRF7960 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $4.93 500+ $4.15 1000+ $3.92 2500+ $3.69

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
62M0802
TRF7960RHBTG4

TRF7960RHBTG4

TEXAS INSTRUMENTS

RFID TRANSCEIVER, SMD, QFN-32, 7960

RFID TRANSCEIVER, SMD, QFN-32, 7960; Frequency Min:-; Frequency Max:13.56MHz; RFID IC Type:Read-Only; Programmable Memory:-; Output Power:200mW; RF IC Case Style:QFN; No. of Pins:32; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

120

1+ $7.21 10+ $6.49 25+ $5.88 100+ $4.56 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought