Low

TRF7960RHBR - 

RFID IC, 13.56 MHz, Reader, Active RX 10 mA, 2.7 V to 5.5 V supply, QFN-32

TRF7960RHBR - RFID IC, 13.56 MHz, Reader, Active RX 10 mA, 2.7 V to 5.5 V supply, QFN-32
TRF7960RHBR - RFID IC, 13.56 MHz, Reader, Active RX 10 mA, 2.7 V to 5.5 V supply, QFN-32

The actual product may differ from image shown

Manufacturer Part No:
TRF7960RHBR
Newark Part No.:
82R7761
Product Range
TRF7960 Series

Product Overview

The TRF7960RHBR is a Fully Integrated 13.56MHz RFID Reader/Writer IC configured by selecting the desired protocol in the control registers. Built-in programming options make it suitable for a wide range of applications for proximity and vicinity RFID systems. Direct access to all control registers allows fine tuning of various reader parameters as needed. A parallel or serial interface can be implemented for communication between the MCU and reader. Transmit and receive functions use internal encoders and decoders with a 12-byte FIFO register. For direct transmit or receive functions, the encoders/decoders can be bypassed so the MCU can process the data in real time. The transmitter has selectable output power levels of 100mW (20dBm) or 200mW (23dBm) into a 50- load (5V supply) and is capable of ASK or OOK modulation. Integrated voltage regulators ensure power-supply noise rejection for the complete reader system.
  • Completely integrated protocol handling
  • Separate internal high-PSRR power supplies for analogue, digital and PA sections
  • Provide noise isolation for superior read range and reliability
  • Dual receiver inputs with AM and PM demodulation to minimize communication holes
  • Receiver AM and PM RSSI
  • Reader-to-reader anti-collision
  • High integration reduces total BOM and board area
  • Single external 13.56MHz crystal oscillator
  • Easy to use with high flexibility
  • Ultralow power modes
  • Parallel 8-bit or serial 4-pin SPI interface with MCU using 12-byte FIFO
  • Green product and no Sb/Br

Applications

Security, Medical

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
-
:
13.56MHz
:
Reader
:
-
:
200mW
:
QFN
:
32Pins
:
2.7V
:
5.5V
:
120mA
:
TRF7960 Series
:
Cut Tape
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

RFID IC, 13.56 MHz, Reader, Active RX 10 mA, 2.7 V to 5.5 V supply, QFN-32

3,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

172 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$1.26 $ 1.26
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $6.66
25 + $5.57
50 + $5.28
100 + $4.98
250 + $4.73
500 + $4.34
1000 + $3.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.