TEXAS INSTRUMENTS  TRF370417IRGET  QUAD MODULATOR, 50MHZ-6GHZ, VQFN-24

TEXAS INSTRUMENTS TRF370417IRGET

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency Min 50MHz
  • Frequency Max 6GHz
  • Supply Voltage Min 4.5V
  • Supply Voltage Max 5.5V
  • RF IC Case Style VQFN
  • No. of Pins 24Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Cut Tape
  • MSL MSL 2 - 1 year
  • Supply Voltage Range 4.5V to 5.5V
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/255
  •  132/254

Availability

Availability:  67


  • 67 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/20/16

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1

Order multiple quantity: 1

Price: $19.88 $19.88

Buy

Price

Quantity List Price
1 - 9 $19.88
10 - 24 $18.33
25 - 49 $17.51
50 - 99 $16.99
100+ $15.65
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X4125
TRF370417IRGET

TRF370417IRGET

TEXAS INSTRUMENTS

QUAD MODULATOR, 50MHZ-6GHZ, VQFN-24, FULL REEL

Awaiting Delivery

Price for: Each (Supplied on Full Reel)

250+ $14.93 500+ $14.21

Buy
More stock available week commencing 5/23/16 Contact me when back in stock

Associated Products


Customers Also Bought