Low

TEXAS INSTRUMENTS  TRF3702IRHC  IC, QUAD MODULATOR, 1.5-2.5GHZ, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency Max: 2.5GHz
  • Frequency Min: 1.5GHz
  • MSL: MSL 2 - 1 year
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • RF IC Case Style: QFN
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/248

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/15/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 90

Order multiple quantity: 90

Price: $13.40

Buy

Price

Quantity List Price
50 - 99 $13.40
100 - 249 $12.63
250 - 499 $11.09
500 - 999 $11.01
1000+ $10.50

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought