Low

TEXAS INSTRUMENTS  TRF2436IRTBT  RF FRONT END 2.4-2.5/4.9-5.9GHZ QFN40, FULL REEL

TEXAS INSTRUMENTS TRF2436IRTBT
Manufacturer Part No:
TRF2436IRTBT
Newark Part No.:
10M0671
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
2.4GHz
Frequency Max:
5.9GHz
RF / IF Modulation:
-
Data Rate:
-
Transmitting Current:
550mA
RF IC Case Style:
QFN
No. of Pins:
40Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
4.2V
Output Power (dBm):
-
Sensitivity dBm:
-
RF Transmitter Applications:
-
Operating Temperature Min:
-20°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
MSL:
MSL 3 - 168 hours
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor