Low

TPS92641EVM - 

Evaluation Module, Synchronous Buck Controller, Precision DimmingLED Drive, TPS92510

TPS92641EVM - Evaluation Module, Synchronous Buck Controller, Precision DimmingLED Drive, TPS92510

The actual product may differ from image shown

Manufacturer Part No:
TPS92641EVM
Newark Part No.:
55W7465
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS92641EVM evaluation module contains TPS92641 IC configured as a WLED power solution providing a single channel regulated current output. The TPS92641 is a high voltage, synchronous NFET controller for buck current regulators. Output current regulation is based on valley current mode operation using a controlled ontime architecture. This control method eases the design of loop compensation while maintaining nearly constant switching frequency. This evaluation module accepts logic level PWM dimming or analogy dimming control input. A high efficiency single inductor synchronous step down (buck) converter topology is used. The current output is ideal for driving a WLED light bar in architecture lighting applications.
  • Input voltage range from 43V to 53V
  • Drive 10 LEDs in series at 1A
  • High efficiency sync. rect. buck
  • Current regulation within 3%
  • Support PWM dimming

Applications

LED Lighting, Automotive

Contents

TPS92641 evaluation module, Documentation.

Footnotes

This evaluation module is not a finished electrical equipment and not intended for consumer use.

Warnings

This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Buck (Step Down)
:
1Outputs
:
1A
:
33V
:
43V
:
53V
:
TPS92641
:
Analogue, PWM
:
Eval Board TPS92641
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$50.73 $ 50.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.73
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.