Low

TPS92510DGQ - 

Led Driver, 1 Output, Buck (Step Down), 3.5V-60V in, 2.5MHz switch, 58V/1.5A out, HVSSOP-10

TPS92510DGQ - Led Driver, 1 Output, Buck (Step Down), 3.5V-60V in, 2.5MHz switch, 58V/1.5A out, HVSSOP-10

The actual product may differ from image shown

Manufacturer Part No:
TPS92510DGQ
Newark Part No.:
47W7953
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Buck (Step Down)
:
3.5V
:
60V
:
58V
:
1.5A
:
2.5MHz
:
1Outputs
:
SMD
:
MSOP PowerPAD
:
10Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPS92510DGQ is a 1.5A peak current-mode Step-down Converter with an integrated high-side MOSFET. It is specifically designed for driving high-brightness LEDs with a constant current. The tight-tolerance, 200mV internal reference voltage reduces power dissipation in the current-sense resistor. A dedicated pulse width modulation input pin allows linear control of the light output. It integrates a thermal fold back feature that reduces the average output current to ensure that the sensed LED temperature never exceeds a specific value, improving the reliability of the overall system. An integrated frequency synchronization feature allows a reduction of unwanted beat- frequencies in multi-string applications and simplifies EMI filtering. The adjustable input voltage UVLO feature accommodates the various deep discharge levels of multiple battery types.
  • Integrated 200mΩ high-side MOSFET
  • Dedicated PWM dimming input
  • LED thermal fold back
  • Adjustable UVLO
  • Overcurrent protection
  • Over-temperature protection
  • 200mV Internal voltage reference
  • ±3% LED current accuracy
  • Green product and no Sb/Br

Applications

LED Lighting, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$1.30 $ 1.30
Price for:
Each
Multiple: 80 Minimum: 400
Quantity Price
400 + $1.30
500 + $1.17
1000 + $0.878
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.