Low

TPS92411EVM-001 - 

Evaluation Board, Linear Direct LED Driver, 120VAC, 1 Output, TPS92411P

TPS92411EVM-001 - Evaluation Board, Linear Direct LED Driver, 120VAC, 1 Output, TPS92411P

The actual product may differ from image shown

Manufacturer Part No:
TPS92411EVM-001
Newark Part No.:
18X2051
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS92411EVM-001 is an Evaluation Module for evaluate the operation and performance of TPS92411, a floating switch for offline AC linear direct drive of LEDs. The board implements a 120VAC, 12W, phase dimmable light engine with high power factor and low LED current ripple on a single-sided metal core printed circuit board (MCPCB). The included LED drive circuit is comprised of a high voltage linear regulator and TPS92411 floating switches arranged to toggle three segments of a high-voltage LED string at eight discrete points during an AC half-cycle. Unlike traditional switched mode power supply (SMPS) converters, the board uses no magnetic components or high speed switching for power processing.
  • Low LED current ripple
  • Uses no inductors or transformers
  • >0.95 Power factor
  • Triac and reverse phase dimmer compatible with smooth flicker-free response

Applications

Test & Measurement, Industrial

Product Information

:
Boost, Buck, Flyback
:
1Outputs
:
350mA
:
80V
:
90VAC
:
135VAC
:
TPS92411P
:
Triac
:
Eval Board TPS92411P
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$73.64 $ 73.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $77.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.