Low

TEXAS INSTRUMENTS  TPS92020D  LED DRIVER CONTROLLER, SOIC8, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Half Bridge
  • Dimming Control Type: -
  • Driver Case Style: SOIC
  • Input Voltage: 11.5V to 18V
  • Input Voltage Max: 18V
  • Input Voltage Min: 11.5V
  • LED Driver Application: General Lighting
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 2
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 20mA
  • Output Voltage: 11V
  • Packaging: Tape & Reel
  • SVHC: No SVHC (15-Jun-2015)
  • Switching Frequency: 350kHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/249
  •  131/248

Availability

Availability:  0

    More stock available week commencing 10/19/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 375

Order multiple quantity: 75

Price: $0.878 $0.878

Buy

Price

Quantity List Price
75+ $0.878

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought