Low

TPS92010EVM-592 - 

Evaluation Module, LED Lighting Driver Controller, 1 Output, TPS92010

TPS92010EVM-592 - Evaluation Module, LED Lighting Driver Controller, 1 Output, TPS92010

The actual product may differ from image shown

Manufacturer Part No:
TPS92010EVM-592
Newark Part No.:
78R4087
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS92010EVM-592 is an evaluation module designed to evaluate TPS92010 high efficiency offline LED lighting driver controller. The power topology is a quasi resonant mode flyback. This makes for a cost competitive solution. This TPS92010 EVM implements a constant current, high efficiency, low ripple AC to DC LED lighting driver. The high efficiency is maintained even during deep dimming. Current sensing is done directly via a resistor and op amp. This in turn drives an opto coupler which sets the PWM pulses via the TPS92010 to control the output current at a constant level. The design also incorporates a circuit to ensure compatibility with a large number of commonly available TRIAC based dimmers. This circuit monitors the line voltage for TRIAC operation. When the TRIAC is operating the line voltage is chopped. This information is used by the circuit to reduce the constant output current level thus dimming the LED's.
  • TRIAC compatible dimming
  • Low cost line powered LED driver solution
  • Includes 5 HB-LED's as a sample load
  • Allows easy use of user own LED load
  • Test points for LED voltage and current
  • Accurate current sensing to maintain constant current to LED's
  • Modifiable output current from 0.2A to 0.7A, 0.325A is default

Applications

LED Lighting, Lighting

Warnings

High voltages exist on this evaluation module. Please handle with care. Do not touch evaluation module when powered

Product Information

:
Flyback
:
1Outputs
:
700mA
:
18V
:
100VAC
:
130VAC
:
TPS92010
:
Analogue
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$102.50 $ 102.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $102.50
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.