Low

TPS82675EVM-646 - 

Evaluation Module, Step Down DC/DC Converter, Fully Assembled And Tested Platform

TPS82675EVM-646 - Evaluation Module, Step Down DC/DC Converter, Fully Assembled And Tested Platform

The actual product may differ from image shown

Manufacturer Part No:
TPS82675EVM-646
Newark Part No.:
12T9639
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS82675EVM-646 is a fully assembled and tested platform for evaluating the performance of the TPS82675 high frequency, synchronous, step down dc to dc converter. The evaluation module also used to evaluate the TPS82671/2 and TPS82690/ 5 family of high frequency, synchronous, step down dc to dc converters optimised for battery powered portable applications. The TPS8267x support up to 600mA load current and the TPS8269x support up to 500mA and all allow the use of low cost chip inductors and capacitors. With a wide input voltage range of 2.3V to 4.8V, the devices support applications powered by lithium ion batteries with extended voltage ranges. Different fixed voltage output versions of the TPS826xx are available. These converters operate at a regulated 5.5MHz (TPS8267x) and 4MHz (TPS8269x) switching frequency and enter a power save mode operation under light load currents in order to maintain high efficiency over the entire load current range.
  • Input voltage range from 2.3V up to 4.8V
  • Fixed output voltages
  • Up to 600mA output current
  • 6MHz regulated frequency operation
  • Output capacitor discharge (optional)
  • Total solution size < 6.7 mm2

Applications

Portable Devices, Power Management, Communications & Networking

Warnings

Many components on the TPS826xxEVM-646 will damage by ESD. Customers are advised to observe proper ESD handling precautions when unpacking and handling the EVM.

Product Information

:
Texas Instruments
:
TPS82675
:
Power Management - Voltage Regulator
:
Step Down DC / DC Converter
:
Board Only
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$20.71 $ 20.71
Price for:
Each
Multiple: 1 Minimum: 15
Quantity Price
15 + $20.71
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.