Low

TPS7A8001DRBEVM - 

Evaluation Board, 1A LDO Voltage Regulator Stable With Ceramic Output Capacitor

TPS7A8001DRBEVM - Evaluation Board, 1A LDO Voltage Regulator Stable With Ceramic Output Capacitor

The actual product may differ from image shown

Manufacturer Part No:
TPS7A8001DRBEVM
Newark Part No.:
01T0882
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS7A8001DRBEVM is an evaluation module for TPS7A8001 low noise, high bandwidth PSRR, 1A low dropout linear regulator. The TPS7A8001 is adjustable, the evaluation module has been designed to provide several common output voltages which can be selected using an onboard jumper. The evaluation module can provide output voltages of 1.8V, 2.5V, 2.8V or 3.3V using the jumper. Other output voltage can be evaluated but requires changing the feedback resistors. The evaluation module is supplied with the adjustable voltage version of the TPS7A80xx. The board can be used to evaluate fixed voltage versions of the TPS7A80xx as well. The integrated circuit must be changed to the desired fixed output voltage version of the device. The evaluation module has an absolute maximum input voltage of 7V The recommended maximum operating voltage is 6.5V. The actual highest input voltage may be less than 6.5V due to thermal conditions.
  • Stable with ceramic output capacitor
  • Fast start up time (50μs)
  • 2% accuracy overload/line/temp
  • Low output noise/ultra high PSRR
  • 49mVRMS output noise, 100Hz to 100KHz
  • 63dB at 1KHz, 57dB at 100KHz and 38dB at 1MHz
  • Factory EEPROM programmable VOUT

Applications

Communications & Networking, Audio, Power Management

Warnings

It is important to operate this EVM within the input voltage range of 2.2V to 6.5V and the output voltage range of 0.8V to 6V. Exceeding the specified input range may cause damage to the EVM.

Product Information

:
Texas Instruments
:
TPS7A800
:
Power Management
:
Low Dropout Linear Regulator
:
Evaluation Board TPS7A800
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/18/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$20.71 $ 20.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.71
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.