Low

TPS7A4700EVM-094 - 

Evaluation Board, Low Dropout Linear Regulator, Thermal and Current Limit Shutdown Protection

The actual product may differ from image shown

Manufacturer Part No:
TPS7A4700EVM-094
Newark Part No.:
27W9753
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS7A4700EVM-094 is an evaluation module, fully assembled and tested circuit for evaluating the TPS7A4700 low dropout regulator. The LDO can be evaluated at any of its pin strap selectable output voltages that range from 1.4V to 18V in 100mV increments. Notable features of this LDO regulator include thermal and current limit shutdown protection, pin selectable output voltage, low dropout, and low noise (~3.5 μV/√Hz). The evaluation module contains a single linear regulator in a 5mm × 5mm, QFN (RGW), thermally enhanced ( PowerPad) package. This regulator, including external components, is capable of delivering up to 1A to a dynamic load across the full recommended input and output voltage range of the LDO. A multi pin header with jumpers is provided to enable easy manual selection of the output voltage. Connectors and test points are provided for convenience. Selection of the output voltage is accomplished by jumpering the pins of a header provided on board.
  • 3V to 36V input voltage ranges from
  • Programmable, pin strap output voltage from 1.4V to 18V
  • Low dropout voltage is 600mV at 1A
  • Low noise approximately 3.5µVRMS (10Hz, 100KHz)
  • Built in fixed current limit & thermal shutdown
  • CMOS logic level compatible enable pin
  • Maximum output current of 1A

Applications

Test & Measurement, Medical, Audio, Industrial, Sensing & Instrumentation, Communications & Networking, Signal Processing

Product Information

:
Texas Instruments
:
TPS7A4700
:
Power Management
:
Low Dropout Linear Regulator
:
Evaluation Board TPS7A4700
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.